Toolcraft 888728 Allen Screw M2.5x6mm Hex DIN 912 Stainless Steel A2

Image Representative of Range

Toolcraft 888728 Allen Screw M2.5x6mm Hex DIN 912 Stainless Steel A2

MPN
888728
Brand
Toolcraft
EAN-13
2050000961113
Order Code
13-2088
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.274
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

The Toolcraft Allen screw is manufactured under part number 888728 and is made of stainless steel A2. It features an M2.5 thread with a 6 mm length and a hex socket, complying with the DIN 912 standard. Ideal for mechanical and engineering applications, this durable screw ensures reliable fastening in projects requiring corrosion resistance.
Type Allen screws
Thread Size M2.5
Thread Length 6mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot