TOOLCRAFT 888690 Allen Screw M4x10mm Steel Zinc Plated DIN 84

Image Representative of Range

TOOLCRAFT 888690 Allen Screw M4x10mm Steel Zinc Plated DIN 84

MPN
888690
Brand
Toolcraft
EAN-13
2050000960772
Order Code
13-2058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
150+ £0.039
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

Toolcraft manufactures the 888690 Allen screws, featuring a steel zinc-plated M4 design with a 10 mm slot, following DIN 84 standards. These screws offer durability and corrosion resistance, making them suitable for mechanical and engineering applications. They are ideal for applications requiring precise assembly and secure fastening in metal or machinery components.
Type Allen screws
Thread Size M4
Thread Length 10mm
Screw Head Style Cheese head
Material Steel BZP
Grade 4.8
Standards DIN 84

Reviews

Be the first to submit a review

Trustpilot