TOOLCRAFT 888683 Allen Screw M2.5 30mm Steel Zinc-plated 1 piece

Image Representative of Range

TOOLCRAFT 888683 Allen Screw M2.5 30mm Steel Zinc-plated 1 piece

MPN
888683
Brand
Toolcraft
EAN-13
2050000960703
Order Code
13-2051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.054
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 707 in stock

The Toolcraft Allen screw, model number 888683, is a high-quality fastener made of steel and zinc-plated for added durability. It features an M2.5 diameter and a 30 mm length, conforming to the DIN 84 standard. Typical applications include securing parts in electronics or precision engineering where corrosion resistance and a reliable fit are necessary.
Type Allen screws
Thread Size M2.5
Thread Length 30mm
Screw Head Style Cheese head
Material Steel BZP
Grade 4.8
Standards DIN 84

Reviews

Be the first to submit a review

Trustpilot