TOOLCRAFT 888672 Allen Screws M1.6x10mm Steel Zinc Plated DIN 84

Image Representative of Range

TOOLCRAFT 888672 Allen Screws M1.6x10mm Steel Zinc Plated DIN 84

MPN
888672
Brand
Toolcraft
EAN-13
2050000960598
Order Code
13-2040
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
20+ £0.350
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

Toolcraft manufactures the Allen screw 888672, which is made of zinc-plated steel. This screw measures M1.6 x 10 mm and follows the DIN 84 standard with a slot head. It is typically used in electronics and precision engineering applications.
Type Allen screws
Thread Size M1.6
Thread Length 10mm
Screw Head Style Cheese head
Material Steel BZP
Grade 5/8
Standards ISO 1207

Reviews

Be the first to submit a review

Trustpilot