Toolcraft 824124 Fork/Ratchet Wrench Set Reversible 8-19mm 6pce

MPN
824124
Brand
Toolcraft
EAN-13
4016138651591
Order Code
51-2608
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 155 in stock

This set of fork/ratchet wrenches from Toolcraft includes 6 pieces with an innovative ratchet ring/fork-wrench and stop-ring which prevents any slipping of a nut or screw. The special 12-edged ring serration with flange drive permits protective screwing and provides for higher transmission of force - 4-edged, 6-edged and 12-edged screws can be taken. The specially hardened chromium-vanadium steel provides for high load-carrying capacity.
  • With stop-ring to prevent slipping
  • Fork position 15° cranked
  • Sturdy fine-tooth ratchet with 72 teethed
  • Right/left-handed lever
  • 6 pieces: 8/10/11/13/15/17/19mm
  • Wall bracket

Type Ratcheting crowfoot wrench set
Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot