Toolcraft 821414 Foam Insert 640x440x40mm Customisable Storage Mat

MPN
821414
Brand
Toolcraft
EAN-13
4016138601640
Order Code
07-7207
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 12/10/2026

The Toolcraft 821414 foam insert measures 640 x 440 x 40 mm and is made from cross-linked foam. This convoluted foam padding fits perfectly into a workshop trolley to protect tools and equipment. The product is ideal for organising and cushioning items during storage or transport.
Type Foam insert
Colour Grey, Black
Dim (L x W x H) 640 x 440 x 40 mm
Height 40mm
Length 640mm
Material (details) Foam mat
Width 440mm

Reviews

Be the first to submit a review

Trustpilot