Toolcraft 820845 Open End Spanner 16 x 17mm

MPN
820845
Brand
Toolcraft
EAN-13
4016138496178
Order Code
50-6181
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.85
10+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

A chrome vanadium spanner with an open jaw at both ends. The 2 jaws are different sizes.


  • Double ended open spanner
  • Chromium-vanadium steel
  • Matt chrome-plated
  • Polished heads
Type Double-ended open ring spanner
Imperial or Metric Metric
Size 16, 17mm
Length 204mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot