Toolcraft 819161 Torque Wrench 1/4" 1 - 6 Nm 210mm

MPN
819161
Brand
Toolcraft
EAN-13
4016138797688
Order Code
64-5637
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

Torque wrench from Toolcraft with forward and reverse ratchet.


  • Drive: 1/4in
  • Torque range 1 to 6Nm
  • Graduation 0.05Nm
  • Length 210m
Type Torque wrench
Drive Size 1/4in
Length 210mm
Torque Range 6 to 210Nm
Graduation 0.05nm
Torque range 1 to 6Nm

Reviews

Be the first to submit a review

Trustpilot