Toolcraft 818645 Crimp Tool Set 7 Piece

MPN
818645
Brand
Toolcraft
EAN-13
4016138806625
Order Code
64-5221
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £109.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 497 despatched in 4 working days

A 7-piece crimp tool set with ratchet crimp tool and 6 interchangeable die sets all housed in a rugged storage case.


  • Ratchet crimp tool with adjustable torque dial
  • Die sets can be changed without tools
  • 6 jaw die sets:
  • E1: RG58, 59, 62 & 174
  • E2: RG58, 59, 62, 6
  • E3: RG58, 59, 62, 174 fibre optics
  • E4: RG8, 11, 174, 179, 213
  • E5: RG174, 179, 8218, Belden, fibre optics
  • E6: RG58, 59, 6
  • Plier tool length 225m
  • Toolcraft type 818645
Type 7-piece set
Capacity Various
Wire Gauge Various

Reviews

Be the first to submit a review

Trustpilot