Toolcraft 814548 Magnet Lifter

MPN
820934
Brand
Toolcraft
EAN-13
4016138496840
Order Code
51-2534
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,252 in stock

This magnet lifter from Toolcraft has been designed to allow various types of hand tools, irons and steel parts to be easily picked up by the magnetic levers, including a small iron on a surface of 10cm Ø and up to a weight of 4.5kg. The attracted articles can be separated by the magnet by simple operation of the grip.

This clever tool is particularly suitable for households and workshops, for example a factory, store room, garage, kitchen or office.
  • Permanent Magnet
  • Can be easily operated
Type Lifter
Length 190mm
Lift Capacity 4500g

Reviews

Be the first to submit a review

Trustpilot