Toolcraft 60 Min Epoxy Adhesive 24g

MPN
TC-EPO60-24
Brand
Toolcraft
EAN-13
4016138500882
Order Code
51-4169
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 09/11/2026

The Toolcraft 60 Min Epoxy Adhesive 24g is a two-component adhesive in a practical double syringe that always ensures an accurate dosage of resin and hardener when applying. Suitable for bonding metals, fabrics, ceramics, wood, glass and concrete, while highly flexible and structural adhesive with good peel and shock resistance.
  • Fast curing clear epoxy adhesive
  • 100% reactive, does not contain solvents
  • Good, strong resistance to solvents
  • Works down to -40°C
  • Resistant to water, oil and fuel

Epoxy adhesive 24g · Including 1 static mixer.
Type Two-component adhesive
Colour Clear
Dispensing Method Syringe
Volume 24g

Reviews

Be the first to submit a review

Trustpilot