Toolcraft 5 Min/60 Min Epoxy Adhesives 24g

Toolcraft Brand: Toolcraft

The Toolcraft 5 Min/60 Min Epoxy Adhesive 24g is a two-component adhesive in a practical double syringe that always ensures an accurate dosage of resin and hardener when applying. Suitable for bonding metals, fabrics, ceramics, wood, glass and concrete, while highly flexible and structural adhesive with good peel and shock resistance.

  • Fast curing clear epoxy adhesive
  • 100% reactive, does not contain solvents
  • Good, strong resistance to solvents
  • Works down to -40°C
  • Resistant to water, oil and fuel
Epoxy adhesive 24g · Including 1 static mixer.
Description Image Product Buy Pricing (Ex VAT) Type Colour Dispensing Method Volume
Toolcraft 5 Min Epoxy Adhesive 24g
Toolcraft 5 Min Epoxy Adhesive 24g
Extended range
Order code: 51-4168
MPN: TC-EPO5-24

Back order - 257 availableBack-order availability date - 09/11/2026
1+ £5.26
Price per unit Ex VAT
Two-component adhesive Clear Syringe 24g
Toolcraft 60 Min Epoxy Adhesive 24g
Toolcraft 60 Min Epoxy Adhesive 24g
Extended range
Order code: 51-4169
MPN: TC-EPO60-24

Back order - 31 availableBack-order availability date - 09/11/2026
1+ £5.02
Price per unit Ex VAT
Two-component adhesive Clear Syringe 24g

Trustpilot