Toolcraft 2612917 RST-280HT1 Desoldering Nozzle 3.1 mm Tip 36.5 mm Length

Image Representative of Range

Toolcraft 2612917 RST-280HT1 Desoldering Nozzle 3.1 mm Tip 36.5 mm Length

MPN
TO-7838751
Brand
Toolcraft
EAN-13
4064161223612
Order Code
07-7886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Toolcraft RST-280HT1 is a desoldering nozzle with a tip size of 3.1 mm and a tip length of 36.5 mm. Manufactured by Toolcraft, this nozzle is typically used for precise removal of solder in electronic repair or assembly. It is ideal for applications requiring careful desoldering, ensuring components are not damaged during the process.
Tip Size 3.1mm
Length 36.5mm
Type Desoldering nozzle

Reviews

Be the first to submit a review

Trustpilot