Toolcraft 2347939 Mini Carpet Knife 84mm Key Ring 3 Blades Aluminium

MPN
2347939
Brand
Toolcraft
EAN-13
4064161166353
Order Code
07-7202
Country of Origin
China
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)

Discontinued


Manufactured by Toolcraft, this mini carpet knife measures 84 mm and includes a key ring for easy portability. It comes with three interchangeable blades, providing versatility for precise cutting tasks. Ideal for carpet fitting, craftwork, and small-scale cutting applications.
Type Cutter
Blade Width 21mm
Dim (L x W x H) 84 x 21 x 9 mm
Factory colour Silver
Height 9mm
Length 84mm
Number of Blades 3
Plastic free packaging Plastic-free packaging
Weight 40g

Trustpilot