Toolcraft 2331524 LDM D30 Detector with Laser Rangefinder for Metal and Wood

MPN
n/a
Brand
Toolcraft
EAN-13
4064161159119
Order Code
07-7258
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 176 availableBack-order availability date - 18/11/2026

Toolcraft's LDM D30 is a versatile 2-in-1 detector equipped with a laser rangefinder, suitable for locating non-ferrous metals, live wires, wood, and ferrous metals. This cable locator is ideal for safe and accurate detection in construction and renovation projects. Designed for precise measurements, it ensures efficiency and safety by detecting various materials.
Type Detector
Manufacturers Warranty 1 Year
Accuracy (+/-) 5mm
Dimensions (L x W x H) 135 x 60 x 25 mm
Height 25mm
Insulation Test Voltage CAT IV
Length 135mm
Locating depth (ferrous metals) 100mm
Locating depth (live cables) 50mm
Locating depth (non-ferrous metals) 80mm
Locating depth (wood) 38mm
Plastic free packaging Plastic-free packaging
Power supply (details) 3.7 V Li-Po battery, permanently installed
Weight 118g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot