Toolcraft 2302369 Square Sprinkler Covers Up to 378 m² Efficient Use

MPN
2302369
Brand
Toolcraft
EAN-13
4064161151250
Order Code
07-7197
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The Toolcraft Square Sprinkler 2302369 covers a maximum area of 378 m², offering efficient lawn irrigation. Manufactured by Toolcraft, it features a design ideal for evenly watering square-shaped gardens. Typical applications include domestic garden upkeep and small farm irrigation.
Type Square sprinkler
Colour Red, Black
Compatible with (details) Flower and vegetable beds
Depth 247mm
Dimensions (W x H x D) 334 x 285 x 247 mm
Height 285mm
Hose connection 24.2 mm (3/4") IT
Irrigated area 378 m² (max.)
Width 334mm

Reviews

Be the first to submit a review

Trustpilot