Toolcraft 2299181 PLE-0K5 Crimping Bits German K5 For PZ-500 Pliers

Image Representative of Range

Toolcraft 2299181 PLE-0K5 Crimping Bits German K5 For PZ-500 Pliers

MPN
TO-6897543
Brand
Toolcraft
EAN-13
4064161150154
Order Code
07-7696
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Toolcraft's PLE-0K5 crimping bit is a crimp insert designed for use with the Toolcraft PZ-500 pliers. This German K5 insert is known for its precision and durability in the crimping-pliers-system. It is typically used in electrical and mechanical applications for secure and reliable wire connections.
Type Crimp inset
For Use With Deutsch DTM/DT/DTP
Length 50.6mm
Crimp area 1.5 mm² (max)
Crimp area (max.) 1.5mm²
Crimp area AWG 16 up to 20 awg
Crimp area AWG (max.) 16AWG
Crimp area AWG (min.) 20AWG
Height 34.5mm
Plastic free packaging Plastic-free packaging
Suitable for connectors DEUTSCH
Suited for model PZ-500
Weight 51g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot