Toolcraft 2273679 Screwdriver Set for All Apple iPhone Models 13-Piece

Order Code:

07-7186

Brand: Toolcraft MPN: 2273679 EAN-13: 4064161090108
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched in 4 working days

The Toolcraft Electrical & Precision Engineering Screwdriver 13-piece set includes assorted screwdrivers ideal for various precision tasks. Designed for handheld use, these high-quality hand tools are essential for electrical and precision engineering applications. Toolcraft's set is perfect for both professional and DIY projects requiring precision and versatility.
Type Screwdriver
Dim (L x W x H) 97 x 60 x 20 mm
Height 20mm
Length 97mm
Plastic free packaging Plastic-free packaging
Range of use Electrical & precision engineering
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot