Toolcraft 2266957 Bit Extension 300mm Drive 6.3mm (1/4) Durable Design

Image Representative of Range

Toolcraft 2266957 Bit Extension 300mm Drive 6.3mm (1/4") Durable Design

MPN
TO-6800871
Brand
Toolcraft
EAN-13
4064161078120
Order Code
07-7622
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 962 in stock

Produced by Toolcraft, the 2266957 bit holder extension features a 300 mm length and a 6.3 mm (1/4 inch) drive. This machine tool bit holder is ideal for reaching screws in deep or narrow spaces. Typical applications include construction, assembly, and maintenance tasks where extended reach is required.
Type Bit holder extension
Downforce 1/4" (6.3 mm)
Drive 1/4" (6.3 mm)
Length 300mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot