Toolcraft 2226338 Soldering Tip Chisel 10mm Curved Tip 145mm 1 Pc

MPN
TO-6679014
Brand
Toolcraft
EAN-13
4064161019147
Order Code
07-7587
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Toolcraft 2226338 soldering tip is chisel-shaped and curved with a tip size of 10 mm and a length of 145 mm. Manufactured by Toolcraft, this single-piece tip is designed for precision soldering tasks. It is ideal for electronic repairs and detailed soldering work.
For Use With High-performance hand soldering iron 100 W
Tip Type Chisel-shaped, curved
Tip Size 10mm
Length 145mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot