Toolcraft 2108949 Tool Bag For Technician/Electricians 470 x 450 x 220 mm

MPN
2108949
Brand
Toolcraft
EAN-13
4053199962181
Order Code
65-3542
Country of Origin
Taiwan

Discontinued


The Toolcraft TO-6326847 Technicians Tool Bag is made from waterproof material and has an unbreakable base. It has a padded handle and a comfortable shoulder strap, making it ideal for long journeys. The foldout compartments help you to store your tools tidily, ready for immediate use.


  • Waterproof and unbreakable base
  • Made from durable polyester
  • Padded handle and comfortable shoulder strap
  • Fold-out compartments
  • Soft pouch
  • Side bag
  • Length 470mm (450mm internal)
  • Width 450mm (430mm internal)
  • Height 220mm (200mm internal)
  • Weight 1.7kg
  • 24 month warranty
  • Toolcraft type TO-6326847
  • Tools not included
Type Tool bag
Height 220mm
Width 450mm
Length 470mm
Material Polyester
Colour 4-colour
Waterproof and unbreakable base

Trustpilot