Toolcraft 194635 Phillips Countersunk Screws DIN 965 4.8 Steel M3x10mm Pk 100

MPN
194635
Brand
Toolcraft
EAN-13
4016138277425
Order Code
51-3268
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

Phillips countersunk head steel screws.


  • DIN standard 965
  • Drive: Phillips PH
  • Galvanised steel grade 4.8
  • Standards ISO 7046-1
Type Countersunk screws
Thread Size M 3
Thread Length 10mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot