Toolcraft 1662855 Digital Goniometer IP54 360° Angle for Machine Tools

MPN
TO-4988565
Brand
Toolcraft
EAN-13
4053199527311
Order Code
07-7303
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £30.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 595 in stock

The Toolcraft digital goniometer features an IP54 rating for protection against dust and water splashes, ensuring durability in various environments. With a maximum angle setting of 360 degrees, it allows precise angle measurements for accurate construction and carpentry work. Typical applications include woodworking, flooring, and general building tasks where exact angle measurements are crucial.
Type Digital goniometer
Blade Length Not Applicable
Imperial or Metric Not Applicable
Angle setting (max.) 360°
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 60 x 60 x 30 mm
Height 30mm
Length 60mm
Plastic free packaging Plastic-free packaging
Weight 100g
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot