Toolcraft 1614138 Countersink Set 6-Piece HSS For Deburring

MPN
1614138
Brand
Toolcraft
EAN-13
4053199511594
Order Code
07-7162
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 480 in stock

The Toolcraft 1614138 countersink set is a 6-piece set with sizes ranging from 6.3 mm to 20.5 mm, featuring high-speed steel (HSS) and a cylinder shank. This machining tool set is ideal for creating clean and precise countersinks in various materials. Typical applications include woodworking, metalworking, and general machining tasks.
Type Countersink set
Diameter Various
Angle 90°
DIN Standard DIN 335-C
Material HSS
Material Suitability Metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot