Toolcraft 1613609 71-Piece Bit Set with Colour-Coded and Magnetic Holders

MPN
1613609
Brand
Toolcraft
EAN-13
4053199511556
Order Code
07-7158
Country of Origin
Taiwan
View Full Product Range (4)

Discontinued


The Toolcraft 1613609 bit set is a high-quality 71-piece collection featuring slot, Phillips, Pozidriv, Allen, and star bits. It is ideal for professional applications, providing a comprehensive toolkit to efficiently manage various screw and bolt types. With a stable toolbox and fine tooth reversible ratchet, it offers precise control for assorted bits and components.
Type Bit set
Drive 1/4" (6.3 mm)
Height 115mm
Length 75mm
Material S2 steel
Weight 735g
Width 34mm

Trustpilot