Toolcraft 1613599 Bit Set 32-Piece Colour-Coded Case Belt Clip

MPN
1613599
Brand
Toolcraft
EAN-13
4053199515295
Order Code
07-7157
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 193 in stock

Toolcraft's 1613599 bit set is a versatile 32-piece toolkit, featuring Slot, Phillips, Pozidriv, Allen, and Star bits. This comprehensive screwdriver bit set is ideal for various DIY and professional applications. It is designed to provide users with assorted bits for efficient handling of different fastening tasks.
Type Bit set
Drive 1/4" (6.3 mm)
Length 25mm
Material S2 steel
Shape C 6.3

Reviews

Be the first to submit a review

Trustpilot