Toolcraft 1611630 8-in-1 Magnetiser Blade Slot/PH Screwdriver 125mm

MPN
1611630
Brand
Toolcraft
EAN-13
4053199512454
Order Code
07-7156
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Toolcraft's 8-in-1 replacement blade slot/PH with magnetiser bit screwdriver features a 125 mm handle for versatile use. This bit holder's magnetiser ensures efficient holding of screws, making it ideal for various repair tasks and quick assembly work. Suitable for both professional and DIY applications, this tool offers reliability and ease of use.
Type Bit screwdriver
Blade Length 125mm
Blade Thickness 6.3mm
Dim (L x W x H) 232 x 97 x 38 mm
Handle Length 119mm
Handle Ø 32mm
Height 38mm
Length 232mm
Screwdriver Features Screw magnet
Width 97mm

Reviews

Be the first to submit a review

Trustpilot