Toolcraft 1611470 Spring Clamps 4-Piece 40mm Span 5kg Force

MPN
1611470
Brand
Toolcraft
EAN-13
4053199515936
Order Code
07-7155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 560 in stock

The Toolcraft four-piece spring clamp, model 1611470, features a maximum span width of 40 mm and a product length of 115 mm. It has a nosing length of 50 mm and can apply up to 5 kg of clamping force, making it suitable for woodworking or craft projects. Manufactured by Toolcraft, this versatile spring clamp is ideal for securely holding materials in place during assembly or gluing applications.
Type Spring Clamp
Jaw Opening 40mm
Length 115mm
Nosing 50mm
Tension 50N
Weight 50g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot