Toolcraft 1611468 Spring Clamp 70mm 10kg Ergonomic Non-slip Grip

MPN
1611468
Brand
Toolcraft
EAN-13
4053199514793
Order Code
07-7153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,631 in stock

Manufactured by Toolcraft, this spring clamp features a nosing length of 70 mm and a clamping force of 10 kg. It is ideal for securing materials during light woodworking or crafts. The model, Toolcraft 1611468, is known for its durability and precision in small-scale projects.
Type F Clamp
Jaw Opening 70mm
Length 160mm
Nosing 70mm
Plastic free packaging Plastic-free packaging
Tension 100N
Weight 115g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot