Toolcraft 1601087 PLE-0H7 Crimp Insert for Weather Pack H7 Plug

MPN
1601087
Brand
Toolcraft
EAN-13
4016139328959
Order Code
07-7150
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Toolcraft PLE-0H7 crimping bits are designed for Delphi Weather Pack H7 plugs and support AWG 16-14/12, with wire sizes ranging from 1.0 to 3.0 mm². These crimp inserts are suitable for use with Toolcraft PZ-500 pliers, ensuring reliable connections. Ideal for automotive and electrical applications, they provide secure and efficient wire crimping.
Type Crimp inset
For Use With Delphi Weather-Pack
Length 51mm
Crimp area 1.0 up to 3.0mm²
Crimp area (max.) 3.0mm²
Crimp area (min.) 1.0mm²
Crimp area AWG 12 up to 16 awg
Crimp area AWG (max.) 12AWG
Crimp area AWG (min.) 16AWG
Height 34mm
Suited for model PZ-500
Weight 55g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot