Toolcraft 1595756 PLE-0F1 Crimping Bits for Wire-End Sleeves 25-35

MPN
1595756
Brand
Toolcraft
EAN-13
4016139326481
Order Code
07-7147
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Toolcraft PLE-0F1 crimping bits are crimp inserts designed for wire-end sleeves ranging from sizes 25 to 35. They are compatible with Toolcraft PZ-500 pliers, ensuring efficient crimping operations. These crimping bits are typically used in electrical work for secure wire connections.
Type Crimp inset
For Use With Ferrules
Length 50.9mm
Crimp area 25 up to 35mm²
Crimp area (max.) 35mm²
Crimp area (min.) 25mm²
Crimp area AWG 2 up to 4 awg
Crimp area AWG (max.) 2AWG
Crimp area AWG (min.) 4AWG
Height 34.3mm
Suited for model PZ-500
Weight 59g
Width 11.9mm

Reviews

Be the first to submit a review

Trustpilot