Toolcraft 1595623 PLE-0K3 Crimping Bits German K3 for PZ-500 Pliers

MPN
1595623
Brand
Toolcraft
EAN-13
4016139326252
Order Code
07-7143
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Toolcraft PLE-0K3 Crimping Bits are German-made crimp inserts designed specifically for Toolcraft PZ-500 pliers. These high-quality inserts are ideal for creating precise, reliable crimps in various electrical connections. Typically used in electronics and electrical projects, they ensure secure and durable cable terminations.
Type Crimp inset
Length 50.6mm
Crimp area 0.75 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.75mm²
Crimp area AWG 14 up to 18 awg
Crimp area AWG (max.) 14AWG
Crimp area AWG (min.) 18AWG
Height 34.6mm
Suitable for connectors DEUTSCH
Suited for model PZ-500
Weight 53g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot