Toolcraft 1595615 Alu-Einhandzwinge 300x85mm 3000N Span: 500mm

MPN
1595615
Brand
Toolcraft
EAN-13
4016139326177
Order Code
07-7140
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 245 in stock

Toolcraft manufactures the Alu-Einhandzwinge 300 x 85 mm, which features a maximum span width of 500 mm and a nosing length of 85 mm. It provides a clamping force of 3000 N, making it ideal for securing workpieces during woodworking or metalworking projects. This F clamp is designed for ease of use and efficient operation in various clamping applications.
Type F Clamp
Jaw Opening 500mm
Length 500mm
Nosing 85mm
Spreading range 170 - 500mm
Tension 3000N
Weight 1040g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot