Toolcraft 1586228 Spring Clamp Metal 50mm Nosing Length18mm

MPN
1586228
Brand
Toolcraft
EAN-13
4016139315126
Order Code
07-7139
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.819
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,345 in stock

Toolcraft's spring clamp is made of metal and measures 50 mm in length. It features an 18 mm nosing length for precise gripping. Ideal for securing materials quickly in woodworking and DIY projects.
Type Spring Clamp
(Ø) 14mm
Length 50mm
Nosing 18mm
Weight 11g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot