Toolcraft 1564163 Reflective Adhesive Strips 100x25mm 10 Pack Silver

MPN
1564163
Brand
Toolcraft
EAN-13
4016139203416
Order Code
07-7133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Toolcraft adhesive strips measure 100 mm in length and 25 mm in width, available in a pack of 10. They are silver in colour and designed for versatile bonding applications. Ideal for securing lightweight items or crafting projects.
Type Adhesive strips
Width 25mm
Length 100mm
Colour Silver
Carrier Material Polyethylene foil
Dimensions (L x W) 100 mm x 25 mm
Maximum Temperature +30°C
Min. temperature +5°C
Misc Attribute RTS25/100-SV
Series RTS
Thickness 0.23mm

Reviews

Be the first to submit a review

Trustpilot