Toolcraft 1564149 RT19/45M-WT Tape White 45m x 19mm Self-adhesive

MPN
1564149
Brand
Toolcraft
EAN-13
4016139203270
Order Code
07-7130
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £41.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 156 in stock

Toolcraft manufactures the RT19/45M-WT tape, a white adhesive tape measuring 45 metres in length and 19 millimetres in width. This versatile tape is ideal for general fastening, sealing, and bundling applications. It is commonly used in both household and professional settings for its reliable performance.
Type Tape
Width 19mm
Length 45m
Colour White
Carrier Material Polyethylene foil
Dimensions (L x W) 45 m x 19 mm
Maximum Temperature +30°C
Min. temperature +5°C
Misc Attribute RT19/45M-WT
Series RT
Thickness 0.23mm

Reviews

Be the first to submit a review

Trustpilot