Toolcraft 1564135 WT-WR Red/White Marking Tape 18m x 48mm 1pc

Order Code:

07-7129

Brand: Toolcraft MPN: 1564135 EAN-13: 4016139203133

Discontinued


The Toolcraft marking tape, model WT-WR 1564135, measures 18 metres in length and 48 millimetres in width, and features a red and white pattern. Ideal for safety and caution markings, it provides a visible solution for areas needing clear demarcation. Toolcraft products are known for their quality and durability in various industrial applications.
Type Marking tape
Width 48mm
Length 18m
Colour Red/White
Carrier material Bi-axial elongated polypropylene film
Dimensions (L x W) 18 m x 48 mm
Max. temperature +40°C
Min. temperature +10°C
Misc Attribute WT-WR
Series WT-WR

Trustpilot