Toolcraft 1564134 Marking Tape 18m x 48mm Black/Yellow Adhesive

MPN
1564134
Brand
Toolcraft
EAN-13
4016139203126
Order Code
07-7128
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 166 in stock

Toolcraft's WT-YB 1564134 is a black and yellow marking tape measuring 18 metres by 48 millimetres. It is used for safety marking and highlighting hazards. The tape is suitable for use in industrial and construction environments.
Type Marking tape
Width 48mm
Length 18m
Colour Black/Yellow
Carrier Material Bi-axial elongated polypropylene film
Dimensions (L x W) 18 m x 48 mm
Maximum Temperature +40°C
Min. temperature +10°C
Misc Attribute WT-YB
Series WT-YB

Reviews

Be the first to submit a review

Trustpilot