Toolcraft 1564132 DSTW-48 Double-Sided Tape 30m x 48mm White

MPN
1564132
Brand
Toolcraft
EAN-13
4016139203102
Order Code
07-7127
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Toolcraft DSTW-48 double sided adhesive tape is manufactured by Toolcraft and measures 30 meters in length and 48 millimeters in width. This white tape is known for its strong adhesion on both sides, making it ideal for crafting, mounting, and various DIY projects. Its versatility and reliable performance make it suitable for home and professional use.
Type Double sided adhesive tape
Width 48mm
Length 30m
Colour White
Adhesive Type Acrylic
Carrier Material Paper fleece
Dimensions (L x W) 30 m x 48 mm
Maximum Temperature +40°C
Min. temperature -40°C
Misc Attribute DSTW-48
Thickness 0.09mm

Reviews

Be the first to submit a review

Trustpilot