Toolcraft 1564056 RTS40 Adhesive Dots 40mm Yellow Reflective 11pcs

Order Code:

07-7123

Brand: Toolcraft MPN: 1564056 EAN-13: 4016139202358

Discontinued


Toolcraft manufactures the RTS40-YL adhesive dots, which are 40 mm in diameter and yellow in colour. The pack contains 11 adhesive dots designed for easy application and secure adhesion. These dots are typically used in crafting, organising, or labelling tasks.
Type Adhesive dots
Colour Yellow
Carrier material Polyethylene foil
Diameter 40mm
Dimensions (Ø) 40 mm
Max. temperature +30°C
Min. temperature +5°C
Misc Attribute RTS40-YL
Series RTS
Thickness 0.23mm

Trustpilot