Toolcraft 1564046 RTS Warning Stripe 40cm x 60mm Self-Adhesive Red/Silver

MPN
1564046
Brand
Toolcraft
EAN-13
4016139202259
Order Code
07-7122
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 351 in stock

Toolcraft's warning stripe RTS60/400-RD, measuring 40 cm in length and 60 mm in width, features a red and silver design for high visibility. This product, model number 1564046, is ideal for marking hazardous areas or guiding foot traffic. Its distinctive colouring ensures safety in both industrial and commercial settings.
Type Warning tape
Width 60mm
Length 40cm
Colour Red, Silver
Carrier Material Polyethylene foil
Dimensions (L x W) 40 cm x 60 mm
Maximum Temperature +30°C
Min. temperature +5°C
Misc Attribute RTS60/400-RD
Series RTS
Thickness 0.23mm

Reviews

Be the first to submit a review

Trustpilot