Toolcraft 1564022 9027-250/10M Double Sided Adhesive Tape Clear 10m x 25mm

Order Code:

07-7118

Brand: Toolcraft MPN: 1564022 EAN-13: 4016139202013
Qty Unit Price (Ex VAT)
1+ £7.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

Toolcraft manufactures a double sided adhesive tape, model 9027-250/10M 1564022. It is clear, measuring 10 metres in length and 25 mm in width. Ideal for bonding tasks, it is commonly used in craft and general-purpose applications.
Type Double sided adhesive tape
Width 25mm
Length 10m
Colour Clear
Dimensions (L x W) 10 m x 25 mm
Max. temperature +40°C
Min. temperature +5°C
Misc Attribute 9027-250/10M
Thickness 0.23mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot