Toolcraft 1564008 Anti-Slip Tape 10m x 50mm Strong Durable Black

MPN
1564008
Brand
Toolcraft
EAN-13
4016139201870
Order Code
07-7115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 743 in stock

The Toolcraft 1564008 Anti-slip tape Sugo Black measures 10 metres in length and 50 millimetres in width, providing effective resistance against slipping. It is ideal for enhancing safety on stair steps, ramps, and other potentially hazardous surfaces. Toolcraft's durable tape is suitable for both indoor and outdoor applications.
Type Anti-Slip Tape
Width 50mm
Length 10m
Colour Black
Carrier Material PVC
Dimensions (L x W) 10 m x 50 mm
Maximum Temperature +40°C
Min. temperature +10°C
Series Sugo

Reviews

Be the first to submit a review

Trustpilot