Toolcraft 1564002 Anti-slip Tape Sugo Black 5m x 25mm Strong Durable

MPN
1564002
Brand
Toolcraft
EAN-13
4016139201818
Order Code
07-7114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Toolcraft's 1564002 Anti-slip tape is a 5 m x 25 mm roll in black, designed for enhanced grip and safety. The tape's anti-slip surface makes it ideal for preventing slips on stairs and other potentially hazardous areas. This product is commonly used in both industrial and domestic settings to improve footing and reduce accidents.
Type Anti-Slip Tape
Width 25mm
Length 5m
Colour Black
Carrier Material PVC
Dimensions (L x W) 5 m x 25 mm
Maximum Temperature +40°C
Min. temperature +10°C
Series Sugo

Reviews

Be the first to submit a review

Trustpilot