Toolcraft 1563986 Red Reflective Tape 45m x 19mm Self-Adhesive Strip

MPN
1563986
Brand
Toolcraft
EAN-13
4016139201658
Order Code
07-7113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Toolcraft tape RT19/45M-RD 1563986 is a red adhesive tape with dimensions of 45 metres in length and 19 millimetres in width. This tape is suitable for general-purpose fastening and sealing applications. It is ideal for use in both home and industrial settings.
Type Tape
Width 19mm
Length 45m
Colour Red
Carrier Material Polyethylene foil
Dimensions (L x W) 45 m x 19 mm
Maximum Temperature +30°C
Min. temperature +5°C
Misc Attribute RT19/45M-RD
Series RT
Thickness 0.23mm

Reviews

Be the first to submit a review

Trustpilot