Toolcraft 1563985 Tape RT Yellow 45m x 19mm Reflective Safety Tape

MPN
1563985
Brand
Toolcraft
EAN-13
4016139201641
Order Code
07-7112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £41.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Toolcraft RT19/45M-YL is a yellow tape measuring 45 meters in length and 19 millimetres in width. It is suitable for various general-purpose applications, providing a reliable adhesive solution. The tape is particularly useful for marking and colour-coding tasks.
Type Tape
Width 19mm
Length 45m
Colour Yellow
Carrier Material Polyethylene foil
Dimensions (L x W) 45 m x 19 mm
Maximum Temperature +30°C
Min. temperature +5°C
Misc Attribute RT19/45M-YL
Series RT
Thickness 0.23mm

Reviews

Be the first to submit a review

Trustpilot