Toolcraft 1563969 Masking Tape 50m x 12.5mm White Single Roll

MPN
1563969
Brand
Toolcraft
EAN-13
4016139201481
Order Code
07-7108
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

Toolcraft's masking tape, model 93038c187 and part number 1563969, is a white tape measuring 50 metres in length and 12.5 millimetres in width. This tape is commonly used for painting applications to achieve clean edges or for general purpose masking. Its reliable adhesion makes it suitable for temporary surface protection and art projects.
Type Masking Tape
Width 12.5mm
Length 50m
Colour White
Adhesive Tape Features No-residue
Adhesive Type Natural rubber
Dimensions (L x W) 50 m x 12.5 mm
Maximum Temperature +80°C
Misc Attribute 93038c187

Reviews

Be the first to submit a review

Trustpilot