Toolcraft 1553647 TC-FT-300 Blow Torch 1300°C 45min Piezo Ignition

MPN
1553647
Brand
Toolcraft
EAN-13
4016139192376
Order Code
07-7084
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 438 in stock

The Toolcraft TC-FT-300 is a gas burner and blow torch that reaches temperatures up to 1300°C. It features a piezo ignition for easy starting and runs for 45 minutes, but it does not include a gas bottle. This tool is typically used in applications such as soldering, heating, and other tasks requiring concentrated heat.
Type Blow torch
Capacity 12ml
Dimensions (L x W x H) 100 x 36 x 130 mm
Height 130mm
Length 100mm
Max. operating time 45min
Max. temperature 1300°C
Maximum Temperature 1300°C
Weight 108g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot