Toolcraft 1553628 Glue Sticks TC-11200X50T Ø11x200mm 1000g 50pcs Transparent

MPN
1553628
Brand
Toolcraft
EAN-13
4016139192192
Order Code
07-7081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 933 despatched in 4 working days

The Toolcraft TC-11200X50T hot melt glue sticks are transparent, measuring 11 mm in diameter and 200 mm in length, available in a pack of 50. They are ideal for use with hot glue guns and provide strong adhesive bonds for various materials. These glue sticks are perfect for crafting, repairs, and DIY projects.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Volume 1000g
Diameter 11mm
Length 200mm
Melting Temperature 160°C
Plastic free packaging Plastic-free packaging
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot