Toolcraft 1544399 One-Handed Clamp 300x85mm 1500Nm Wood/Plastic Use

MPN
1544399
Brand
Toolcraft
EAN-13
4016139188683
Order Code
07-7071
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


The Toolcraft one-handed clamp 1544399 is a versatile F clamp with a maximum span width of 300 mm and a nosing length of 85 mm. It delivers a clamping force of 1500 Nm, ideal for securing workpieces during carpentry or metalworking projects. This durable tool facilitates efficient, single-handed operation in various professional and DIY settings.
Type F Clamp
Jaw Opening 300mm
(Ø) 39mm
Length 700mm
Nosing 85mm
Spreading range 180 - 508mm
Tension 1500N
Weight 700g
Width 220mm

Trustpilot